357-040-421-102

Heilind Number:EDA357-040-421-102
Manufacturer:EDAC
Manufacturer Number:357-040-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-421-102

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for optimal performance and reliability in demanding PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers superior durability and resistance to heat. Its single-row design with 40 positions ensures seamless connectivity, while the copper alloy contacts guarantee efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-performance electronics. Upgrade your PCB connectivity with our Card Edge Connector and experience unparalleled quality and performance.