357-040-421-107

Heilind Number:EDA357-040-421-107
Manufacturer:EDAC
Manufacturer Number:357-040-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-421-107

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-040-421-107. This sleek and durable connector, in a sleek black hue, is designed for optimal power transmission with an impressive 5A amperage capacity. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliability and longevity in any application. With a single row design, it offers 40 positions for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing allow for easy assembly, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and consumer electronics. Trust in the 357-040-421-107 for efficient and secure connectivity in your PCB projects.