357-040-421-112

Heilind Number:EDA357-040-421-112
Manufacturer:EDAC
Manufacturer Number:357-040-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-421-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also built to last, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring durability. The Copper Alloy contact material and 5A amperage rating guarantee reliable and efficient power transmission. With 40 positions and a pitch of .156 inches, it offers ample connectivity in a single row configuration. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to streamline your PCB connections seamlessly.