357-040-421-168

Heilind Number:EDA357-040-421-168
Manufacturer:EDAC
Manufacturer Number:357-040-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-421-168

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-040-421-168. Designed for seamless integration onto PCBs, this sleek black connector boasts a single row layout with 40 positions, ensuring efficient signal transmission. Built to withstand rigorous use, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, capable of handling up to 5A of current. With a precise pitch of .156 inches and row spacing of .2 inches, it offers secure and stable connections. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in this high-quality component for your connectivity needs.