357-040-421-178

Heilind Number:EDA357-040-421-178
Manufacturer:EDAC
Manufacturer Number:357-040-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-421-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 40 positions with a single row layout, ensuring seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, you can count on precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose efficiency and quality with this essential component for your PCB setup.