357-040-422-204

Heilind Number:EDA357-040-422-204
Manufacturer:EDAC
Manufacturer Number:357-040-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-422-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-040-422-204, designed for seamless board-to-board connections in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and longevity. With a dual-row configuration and 40 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Explore the possibilities with this essential component, part of our extensive range of connectors for seamless electronic integration.