357-040-422-207

Heilind Number:EDA357-040-422-207
Manufacturer:EDAC
Manufacturer Number:357-040-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-422-207

Detailed Description

Upgrade your PCB connections with our 357-040-422-207 Card Edge Connector in sleek black. Designed for high performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts delivering a reliable 5 A of power, it's perfect for demanding applications. The .156-inch pitch and .2-inch row spacing make for easy installation on your board, with 40 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Join the future of connectivity with our cutting-edge Card Edge Connector.