357-040-422-208

Heilind Number:EDA357-040-422-208
Manufacturer:EDAC
Manufacturer Number:357-040-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-422-208

Detailed Description

Introducing our 357-040-422-208 Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector is as reliable as it is aesthetically pleasing. Featuring two rows of precisely engineered Copper Alloy contacts, each capable of carrying up to 5A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 40 positions accommodate multiple connections with ease. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee consistent performance in any environment. Upgrade your PCB connectivity with this essential component from our extensive range of high-quality connectors.