357-040-422-212

Heilind Number:EDA357-040-422-212
Manufacturer:EDAC
Manufacturer Number:357-040-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-422-212

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black finish that not only looks sleek but also ensures reliable performance. With an amperage rating of 5A and housing made of UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards for peace of mind. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient and secure connectivity for up to 40 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for seamless, high-performance PCB connections in any scenario.