357-040-422-268

Heilind Number:EDA357-040-422-268
Manufacturer:EDAC
Manufacturer Number:357-040-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-422-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connections in electronic systems. Crafted with precision, this connector boasts a sleek black design that not only elevates aesthetics but also ensures reliable functionality. With a current rating of 5 A, it guarantees efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides optimal signal integrity. With 40 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your electronic applications.