357-040-422-278

Heilind Number:EDA357-040-422-278
Manufacturer:EDAC
Manufacturer Number:357-040-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-422-278

Detailed Description

Introducing our 357-040-422-278 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and versatile connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With two rows of 40 positions each, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation on your PCB. Designed for straight mount orientation, it facilitates effortless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity game with this high-performance Card Edge Connector.