357-040-424-201

Heilind Number:EDA357-040-424-201
Manufacturer:EDAC
Manufacturer Number:357-040-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-424-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector, SKU 357-040-424-201. Designed for optimal functionality, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it can handle an amperage of 5 A, making it perfect for a variety of applications. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and 40 positions provide versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component, categorized under Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.