357-040-424-204

Heilind Number:EDA357-040-424-204
Manufacturer:EDAC
Manufacturer Number:357-040-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-424-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points featuring Copper Alloy material, it guarantees efficient power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 40 positions, offer versatile compatibility for your connectivity needs. Whether you're working on a PCB or a board-to-board setup, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for use in diverse environments. Trust in this essential component to deliver seamless and secure connections, meeting the highest standards of quality and performance. Elevate your electronic projects with the 357-040-424-204 Card Edge Connector.