357-040-424-208

Heilind Number:EDA357-040-424-208
Manufacturer:EDAC
Manufacturer Number:357-040-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-424-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-040-424-208. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it delivers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 40 available positions offer ample connectivity options. Whether for industrial or commercial applications, this connector guarantees a secure and efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable component for any project. Upgrade your PCB setup with this essential connector, part of our comprehensive range of connectors for seamless electronic assembly.