357-040-424-258

Heilind Number:EDA357-040-424-258
Manufacturer:EDAC
Manufacturer Number:357-040-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-424-258

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector, featuring a sleek black finish that adds a touch of sophistication to your PCB layouts. Designed for optimal performance, this connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in harsh operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission across 40 positions. The straight mount orientation and compact design make it easy to integrate into your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.