357-040-424-268

Heilind Number:EDA357-040-424-268
Manufacturer:EDAC
Manufacturer Number:357-040-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-424-268

Detailed Description

Introducing our versatile Card Edge Connector, SKU 357-040-424-268, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows and 40 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy integration, and with a 5A amperage rating, it can handle high-power demands with ease. Whether you're building a computer system, industrial machinery, or telecommunications equipment, this Card Edge Connector, with a straight mount orientation and operating temperature range of -40 to 105°C, is the perfect choice for secure and efficient PCB connections. Trust in its quality and performance to elevate your project to new heights.