357-040-424-278

Heilind Number:EDA357-040-424-278
Manufacturer:EDAC
Manufacturer Number:357-040-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-424-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-040-424-278). Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a double row configuration and a total of 40 positions, it provides ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. At a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality of our Card Edge Connector to elevate the performance of your PCB assemblies.