357-040-425-101

Heilind Number:EDA357-040-425-101
Manufacturer:EDAC
Manufacturer Number:357-040-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-101

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector features 40 positions in a single row, allowing for streamlined assembly. Crafted with precision and durability in mind, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection against environmental factors. With a contact material of Copper Alloy, it offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its black color and straight mount orientation for easy identification and installation. Whether in industrial, automotive, or consumer electronics, our Card Edge Connector sets the standard for performance and quality.