357-040-425-102

Heilind Number:EDA357-040-425-102
Manufacturer:EDAC
Manufacturer Number:357-040-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sleek but also stands out in any electronic setup. Its robust UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in the most demanding environments. With a single row configuration and 40 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, this connector is easy to install and ensures a secure connection every time. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial applications. Elevate your PCB connectivity with our Card Edge Connector, the epitome of quality and performance in the world of electronic components.