357-040-425-103

Heilind Number:EDA357-040-425-103
Manufacturer:EDAC
Manufacturer Number:357-040-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-103

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connections in your electronic devices. Designed for maximum performance and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections every time. Say goodbye to connectivity issues and streamline your electronic designs with our Card Edge Connector.