357-040-425-104

Heilind Number:EDA357-040-425-104
Manufacturer:EDAC
Manufacturer Number:357-040-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-104

Detailed Description

Introducing our Card Edge Connector, a versatile and high-performing solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're designing for industrial machinery, telecommunications systems, or consumer electronics, trust in the quality and performance of our Card Edge Connector to meet your connectivity demands with precision and efficiency. Elevate your PCB design with this essential component.