357-040-425-107

Heilind Number:EDA357-040-425-107
Manufacturer:EDAC
Manufacturer Number:357-040-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-107

Detailed Description

Enhance connectivity on your printed circuit boards with our 357-040-425-107 Card Edge Connector. Designed for high-performance applications, this black connector ensures secure and reliable contact with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 40 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector's quality and efficiency for seamless board-to-board connections in your electronic designs. Shop now and experience superior connectivity solutions.