357-040-425-112

Heilind Number:EDA357-040-425-112
Manufacturer:EDAC
Manufacturer Number:357-040-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. This sleek connector, with a single row of 40 positions, boasts unparalleled durability and reliability with its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. Ensuring optimal conductivity, it features a pitch of .156 inches and row spacing of .2 inches. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation simplifies installation, making it perfect for use in industrial, commercial, and consumer electronic devices. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.