357-040-425-178

Heilind Number:EDA357-040-425-178
Manufacturer:EDAC
Manufacturer Number:357-040-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-425-178

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for reliability and precision, this connector features a sleek black design that not only adds a touch of sophistication to your electronic devices but also ensures easy identification. With a 5 A amperage rating, it provides robust power delivery, making it ideal for a wide range of applications. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and flame-retardant properties for added safety. Boasting a single row configuration with 40 positions, this connector offers ample connectivity options. The contact material, made from Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortlessly achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnection needs.