357-040-427-102

Heilind Number:EDA357-040-427-102
Manufacturer:EDAC
Manufacturer Number:357-040-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-427-102

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link for seamless connectivity in your electronic projects. Designed for optimal functionality and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and 40 positions, it offers ample connectivity options for your PCBs. The contact material is crafted from top-grade Copper Alloy, guaranteeing low resistance and high conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Whether you're designing for industrial machinery or consumer electronics, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections every time. Elevate your PCB design with this essential component, a standout in our extensive lineup of connectors.