357-040-427-103

Heilind Number:EDA357-040-427-103
Manufacturer:EDAC
Manufacturer Number:357-040-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is engineered to deliver reliable power transmission with an amperage rating of 5A. Its single-row design, featuring 40 positions spaced at a .156-inch pitch, ensures efficient data transfer while the housing made of UL 94V-0 Thermoplastic Polyester guarantees exceptional safety and longevity. The contacts, constructed of Copper Alloy, offer superior conductivity, making this connector ideal for demanding industrial environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for use in diverse settings. Trust in the quality and performance of this Card Edge Connector for all your PCB interconnection needs.