357-040-427-107

Heilind Number:EDA357-040-427-107
Manufacturer:EDAC
Manufacturer Number:357-040-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-427-107

Detailed Description

Introducing our 357-040-427-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures optimum performance even in demanding environments. Featuring a single row design with 40 positions, it offers ample connectivity for your PCB applications. The durable Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, achieving precise alignment is effortless. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Trust in the 357-040-427-107 for superior quality and performance in all your connectivity needs.