357-040-427-112

Heilind Number:EDA357-040-427-112
Manufacturer:EDAC
Manufacturer Number:357-040-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-427-112

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. This sleek black connector boasts a single row design with 40 positions, ensuring efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5 A. The .156" pitch and .2" row spacing allow for easy installation on PCBs, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the endless possibilities with our high-quality Card Edge Connector.