357-040-427-158

Heilind Number:EDA357-040-427-158
Manufacturer:EDAC
Manufacturer Number:357-040-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-427-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-040-427-158. Designed for seamless integration onto printed circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 40 positions, it provides ample connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector offers reliable performance even in extreme conditions. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Trust in our Card Edge Connector for dependable and efficient board-to-board connections in your electronic assemblies.