357-040-427-168

Heilind Number:EDA357-040-427-168
Manufacturer:EDAC
Manufacturer Number:357-040-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-427-168

Detailed Description

Introducing our 357-040-427-168 Card Edge Connector, a sleek and dependable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row layout with 40 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 5A amperage rating and black color for a professional finish. Upgrade your PCB connectivity with this essential component from our comprehensive lineup.