357-040-427-178

Heilind Number:EDA357-040-427-178
Manufacturer:EDAC
Manufacturer Number:357-040-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-427-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a single row with 40 positions, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for secure and efficient board-to-board connections in your electronic designs. Elevate your projects with the best in quality and connectivity.