357-040-431-101

Heilind Number:EDA357-040-431-101
Manufacturer:EDAC
Manufacturer Number:357-040-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-431-101

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances aesthetics but also signifies its reliability. With a high amperage rating of 5 A, it ensures optimal power transmission without compromising on safety. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees flame retardancy and excellent thermal performance, making it suitable for a wide range of operating environments. This single-row connector, with 40 positions spaced at a pitch of .156 inches, offers efficient signal transmission with minimal interference. The contact material, Copper Alloy, ensures low contact resistance and high conductivity, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in our product, categorized under PCB Connectors, to deliver unparalleled performance and longevity in your electronic designs.