357-040-431-102

Heilind Number:EDA357-040-431-102
Manufacturer:EDAC
Manufacturer Number:357-040-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-431-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek black connector, with a single row of 40 positions, features robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability. Engineered for reliability, it boasts copper alloy contacts that ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage rating and superior construction for flawless performance in your electronic designs. Explore more in our extensive range of PCB connectors.