357-040-431-103

Heilind Number:EDA357-040-431-103
Manufacturer:EDAC
Manufacturer Number:357-040-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-431-103

Detailed Description

Introducing our 357-040-431-103 Card Edge Connector, an essential component for seamless board-to-board connections in electronic devices. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 40 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a variety of environments. Trust in our Card Edge Connector to deliver seamless and secure connections, meeting the highest standards of quality and performance in the industry.