357-040-431-158

Heilind Number:EDA357-040-431-158
Manufacturer:EDAC
Manufacturer Number:357-040-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for smooth operation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in any environment. Trust in its 5A amperage rating and straight mount orientation for secure and stable connectivity. Elevate your electronic designs with this essential component, available now in our extensive lineup of PCB connectors.