357-040-431-168

Heilind Number:EDA357-040-431-168
Manufacturer:EDAC
Manufacturer Number:357-040-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-431-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-040-431-168. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a single row configuration and 40 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our quality connector to deliver efficient and secure board-to-board connections every time. Elevate your PCB design with this essential component.