357-040-431-178

Heilind Number:EDA357-040-431-178
Manufacturer:EDAC
Manufacturer Number:357-040-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-431-178

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a variety of electronic applications. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row configuration and 40 positions, it offers ample connectivity options for your project. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environment use. Trust in our Card Edge Connector for efficient and dependable performance in your PCB assemblies.