357-040-440-201

Heilind Number:EDA357-040-440-201
Manufacturer:EDAC
Manufacturer Number:357-040-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-201

Detailed Description

Enhance your PCB connectivity with our 357-040-440-201 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 5A, it's perfect for demanding applications. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless board-to-board connectivity. Offering 40 positions in a straight mount orientation, this connector guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. Elevate your system's performance with this essential component from our extensive range of PCB connectors.