357-040-440-202

Heilind Number:EDA357-040-440-202
Manufacturer:EDAC
Manufacturer Number:357-040-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, 357-040-440-202, designed for seamless PCB connectivity. This sleek and professional connector, in a striking black hue, ensures reliable power delivery with a maximum amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. Featuring two rows of precision-engineered Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless data transmission across all 40 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal board-to-board connectivity in your projects. Explore more in our Connectors category under Products.