357-040-440-203

Heilind Number:EDA357-040-440-203
Manufacturer:EDAC
Manufacturer Number:357-040-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic applications. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal performance and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connections at all times. Boasting a high amperage rating of 5A, it supports power-hungry devices with ease. The straight mount orientation and 40 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in any environment. Trust in this Card Edge Connector for seamless and dependable board-level connectivity in your electronic projects.