357-040-440-204

Heilind Number:EDA357-040-440-204
Manufacturer:EDAC
Manufacturer Number:357-040-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-204

Detailed Description

Enhance your PCB connectivity with our 357-040-440-204 Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of contacts crafted from high-quality Copper Alloy, you can count on seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.