357-040-440-207

Heilind Number:EDA357-040-440-207
Manufacturer:EDAC
Manufacturer Number:357-040-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-040-440-207). Designed for high-performance applications, this connector ensures reliable power and data transfer with a 5 A amperage rating. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and style. With two rows of copper alloy contacts providing a total of 40 positions, you can easily achieve seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our full range of connectors in the Products category.