357-040-440-208

Heilind Number:EDA357-040-440-208
Manufacturer:EDAC
Manufacturer Number:357-040-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-208

Detailed Description

Introducing our 357-040-440-208 Card Edge Connector, designed for seamless connectivity in PCB applications. This sleek black connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring both performance and safety. Featuring two rows of high-quality copper alloy contacts, it offers reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for optimal signal integrity. The straight mount orientation and 40 positions make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its quality and efficiency for your next project in the ever-evolving world of electronics.