357-040-440-212

Heilind Number:EDA357-040-440-212
Manufacturer:EDAC
Manufacturer Number:357-040-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-212

Detailed Description

Introducing the 357-040-440-212 Card Edge Connector, a high-performance solution for your PCB connectivity needs. This sleek and durable connector, with a striking black color, boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 40 positions at a pitch of .156 inches, this connector provides ample connectivity for your electronic devices. Its straight mount orientation and easy row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for durability and longevity. Trust in the 357-040-440-212 for seamless board-to-board connections in your next project.