357-040-440-258

Heilind Number:EDA357-040-440-258
Manufacturer:EDAC
Manufacturer Number:357-040-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-040-440-258. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 40 copper alloy contacts, it provides reliable signal transmission with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this connector for seamless board-to-board connections in your electronic designs. Elevate your connectivity game today.