357-040-440-278

Heilind Number:EDA357-040-440-278
Manufacturer:EDAC
Manufacturer Number:357-040-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a variety of electronic applications. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, offering ample connectivity options. Whether used in telecommunications, industrial automation, or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with the 357-040-440-278 Card Edge Connector.