357-040-441-103

Heilind Number:EDA357-040-441-103
Manufacturer:EDAC
Manufacturer Number:357-040-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-441-103

Detailed Description

Introducing the 357-040-441-103 Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers ample connectivity in a compact form. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in the 357-040-441-103 for high-quality, high-speed connectivity in your electronic projects.