357-040-441-104

Heilind Number:EDA357-040-441-104
Manufacturer:EDAC
Manufacturer Number:357-040-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-441-104

Detailed Description

Introducing our 357-040-441-104 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for optimum functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row configuration with 40 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in the 357-040-441-104 for all your PCB connector needs, where quality meets versatility.