357-040-441-108

Heilind Number:EDA357-040-441-108
Manufacturer:EDAC
Manufacturer Number:357-040-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-441-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in all applications. With a single row configuration and 40 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its .156-inch pitch and .2-inch row spacing allow for easy and secure PCB connections. Whether used in industrial machinery or consumer electronics, our Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality and performance to keep your devices running smoothly.