357-040-441-112

Heilind Number:EDA357-040-441-112
Manufacturer:EDAC
Manufacturer Number:357-040-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-441-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your circuit board. Featuring 40 positions and a straight mount orientation, it provides ample connectivity options for your design. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and performance of this black Card Edge Connector for your electronic projects.